
The TUSB9261IPVP is a USB/SPI/SATA UART bridge IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied from a voltage between 3V and 3.6V. The device is packaged in a 250-unit tray with a lead-free HTQFP package. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TUSB9261IPVP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TUSB9261IPVP technical specifications.
| Package/Case | HTQFP |
| Interface | USB, SPI, SATA, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 291mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB9261IPVP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
