
Super Speed USB 3.0 to SATA Bridge USB 3.0 1.1V/3.3V Tray 64-Pin HTQFP EP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TUSB9261PVP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTQFP |
| Data Rate | 5Gbps |
| ESD Protection | Yes |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Transceivers | 1 |
| Operating Supply Current | 291mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.017506oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB9261PVP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
