The TVP3409-135CFN is a 68-pin quad display controller IC from Texas Instruments, operating within a commercial temperature range of 0 to 70 degrees Celsius. It is powered by a nominal 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. The IC features an 8-bit external data bus and a 2-bit address bus. It is packaged in a PQCC-J68 package with dimensions of 24.2316mm in width and length.
Texas Instruments TVP3409-135CFN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |
| External Data Bus Width | 8 |
| Address Bus Width | 2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TVP3409-135CFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.