The TVP5020CPFP is a commercial temperature quad flatpack video processing IC with 80 terminals. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a maximum supply voltage of 5.25V and a maximum supply current of 405mA. It is available in an 80-pin HTFQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TVP5020CPFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TVP5020CPFP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 405 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TVP5020CPFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.