
The TVP5031PFP is a 9-bit, 1-channel analog-to-digital converter from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. The device is packaged in a lead-free, 80-pin HTQFP package and is compliant with RoHS regulations. The TVP5031PFP is suitable for use in video processing applications.
Texas Instruments TVP5031PFP technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 9 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5031PFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
