
Texas Instruments TVP5040CPFP technical specifications.
| Package/Case | HTQFP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5040CPFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
