
The TVP5146M2PFP is a 10-bit 4-channel analog-to-digital converter (ADC) with 11-bit resolution. It operates from a 3.3V supply voltage and has a maximum power dissipation of 730mW. The device is packaged in a lead-free HTQFP package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C. The TVP5146M2PFP is RoHS compliant and does not contain any SVHC compliant materials.
Sign in to ask questions about the Texas Instruments TVP5146M2PFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TVP5146M2PFP technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Weight | 0.012984oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5146M2PFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
