
The TVP5146PFP is a 10-bit dual 2-channel analog-to-digital converter with a maximum operating temperature of 70°C. It is packaged in a 4-HTQFP package and is lead free. The device operates within a supply voltage range of 1.65V to 1.95V and has a nominal supply current of 240mA. The TVP5146PFP is RoHS compliant and available in a tray packaging.
Sign in to ask questions about the Texas Instruments TVP5146PFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TVP5146PFP technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 240mA |
| Number of A/D Converters | 4 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Weight | 0.012984oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5146PFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
