
The TVP5147M1IPFP is a 10-bit dual analog-to-digital converter IC from Texas Instruments. It operates from a 3.6V supply and consumes up to 135mA of current. The device is packaged in a surface-mount HTQFP package and is rated for operation over the -40°C to 85°C temperature range. The TVP5147M1IPFP is compliant with RoHS regulations and is available in a tray packaging.
Sign in to ask questions about the Texas Instruments TVP5147M1IPFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TVP5147M1IPFP technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Operating Supply Current | 135mA |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.012984oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5147M1IPFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
