The TVP5147M1IPFPRQ1 is an industrial-grade video processing IC with 80 terminals in a quad flatpack package. It operates within a temperature range of -40 to 85°C and is powered by a supply voltage between 1.7 and 1.9V. This device meets the AEC-Q100 screening level and features a 12mm by 12mm footprint.
Sign in to ask questions about the Texas Instruments TVP5147M1IPFPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TVP5147M1IPFPRQ1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TVP5147M1IPFPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.