
Video decoder IC featuring 2 analog inputs and 11-bit resolution. This surface mount component offers 2 A/D converters with a 30MS/s sampling rate. Operating voltage is 3.3V, with a maximum supply voltage of 3.6V and typical operating current of 6mA. Packaged in an 80-pin HTQFP, it operates between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments TVP5147M1PFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TVP5147M1PFP technical specifications.
| Package/Case | HTQFP |
| Height | 1.05mm |
| Input Format | Analog |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 490mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Dissipation | 490mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 30MS/s |
| Supply Current | 39mA |
| Termination | SMD/SMT |
| Weight | 0.012984oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5147M1PFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
