
The TVP5147PFPR is a 10-bit dual analog-to-digital converter IC from Texas Instruments. It operates over a temperature range of 0 to 70°C and consumes up to 135mA of supply current. The device is packaged in a lead-free HTQFP package and is compliant with RoHS regulations. It is available in a tape and reel packaging format with a quantity of 1000 units per reel.
Texas Instruments TVP5147PFPR technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Operating Supply Current | 135mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.012984oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5147PFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.