The TVP5147PFPRG4 is a commercial-grade, quad video processing IC from Texas Instruments. It operates within a temperature range of 0C to 70C and is supplied with a voltage between 1.65V and 1.95V. The device is packaged in an HTQFP-80 package type, which is a green, plastic, 80-pin package. This IC is designed for specialized video processing applications and is categorized as a video processing IC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TVP5147PFPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TVP5147PFPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.