
The TVP5150AM1IZQCR is a 9-bit 2-channel video processing IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a 3.3V voltage. The IC is packaged in a VFBGA package type and is mounted on the surface. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Texas Instruments TVP5150AM1IZQCR technical specifications.
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 9 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Weight | 0.011778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5150AM1IZQCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
