
9-bit, 2-channel video decoder IC supporting NTSC, PAL, and SECAM standards. Features dual analog inputs and a single A/D converter, operating at 3.3V with a typical supply current of 25.3mA. Encased in a 32-TQFP package, this component offers a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments TVP5150AM1MPBSREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TVP5150AM1MPBSREP technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 9 |
| Number of Channels | 2 |
| Operating Supply Current | 25.3mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Series | TVP5150AM1-EP |
| Supply Current | 25.3mA |
| Weight | 0.002568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5150AM1MPBSREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
