Texas Instruments TVP5150AM1PBSRHIK technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5150AM1PBSRHIK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.