
The TVP5150APBS is a 9-bit analog-to-digital converter with a sampling rate of 27MS/s and a single channel. It operates within a temperature range of 0°C to 70°C and is packaged in a lead-free TQFP. The device is RoHS compliant and has a maximum power dissipation of 115mW. It is designed for surface mount applications and has a supply current of 25.3mA.
Sign in to ask questions about the Texas Instruments TVP5150APBS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TVP5150APBS technical specifications.
| Package/Case | TQFP |
| Input Format | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 115mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 9 |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 115mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Sampling Rate | 27MS/s |
| Supply Current | 25.3mA |
| Termination | SMD/SMT |
| Weight | 0.002568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5150APBS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
