
The TVP5151IZQC is a 9-bit video processing IC from Texas Instruments. It is available in a VFBGA package, suitable for surface mount applications. The IC operates within a temperature range of -40°C to 85°C. The TVP5151IZQC is compliant with RoHS regulations and is lead-free.
Texas Instruments TVP5151IZQC technical specifications.
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Package Quantity | 360 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5151IZQC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.