
9-bit video decoder IC featuring a 48-pin BGA MICROSTAR JUNIOR package for surface mount applications. This specialized IC offers 9-bit ADC/DAC resolution and operates with analog and digital power supplies ranging from 1.65V to 3.6V. With a typical supply current of 27.9mA or 30mA and a maximum power dissipation of 185mW, it provides a signal-to-noise ratio of 50dB. The compact BGA package measures 4.1mm x 4.1mm x 0.77mm with a 0.5mm pin pitch, suitable for a 0°C to 70°C operating temperature range.
Texas Instruments TVP5151ZQC technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA MICROSTAR JUNIOR |
| Lead Shape | Ball |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 4.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 0.77(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-225 |
| Type | Decoder |
| ADC/DAC Resolution | 9bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.65V |
| Max Operating Supply Voltage | 1.95|3.6V |
| Typical Supply Current | 27.9|30mA |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Signal to Noise Ratio | 50dB |
| Maximum Power Dissipation | 185mW |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TVP5151ZQC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.