
Ultralow-Power NTSC/PAL/SECAM Video Decoder 48-BGA MICROSTAR JUNIOR 0 to 70
Texas Instruments TVP5151ZQCR technical specifications.
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5151ZQCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.