
The TVP5154AIPNPR is a 9-bit 4-channel analog-to-digital converter from Texas Instruments. It operates at a supply voltage of 3.3V and is packaged in a 128-pin HTQFP package. The converter is designed to operate over a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The device is available in a tape and reel packaging format with a quantity of 1000 units per reel.
Sign in to ask questions about the Texas Instruments TVP5154AIPNPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TVP5154AIPNPR technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Bits | 9 |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.017524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5154AIPNPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
