
Video IC Development Tools TVP5154 Eval Mod
Texas Instruments TVP5154EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.