
The TVP5154PNPR is a 9-bit 4-channel analog-to-digital converter IC from Texas Instruments. It operates from a 1.8V supply voltage and consumes up to 154mA of current. The device is packaged in a 128-pin HTQFP package and is suitable for surface mount applications. The TVP5154PNPR is rated for operation over a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is available in quantities of 1000 units per reel.
Texas Instruments TVP5154PNPR technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Bits | 9 |
| Operating Supply Current | 154mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.017524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5154PNPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
