Texas Instruments TVP5158IPNPQ1 technical specifications.
| Package/Case | HTQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5158IPNPQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.