
Texas Instruments TVP5158IPNPRQ1 technical specifications.
| Package/Case | HTQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 606mW |
| Mount | Surface Mount |
| Number of A/D Converters | 5 |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 33mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5158IPNPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.