
Dual-channel, 10-bit video decoder IC featuring 2 analog-to-digital converters with a 60MS/s sampling rate. This surface-mount component operates within a 3V to 3.6V supply voltage range, consuming 205mA of supply current. Housed in a 128-pin HTQFP package, it offers 11-bit resolution and a maximum power dissipation of 904mW. Designed for analog input formats, this RoHS-compliant integrated circuit operates between 0°C and 70°C.
Texas Instruments TVP5160PNP technical specifications.
| Package/Case | HTQFP |
| Height | 1mm |
| Input Format | Analog |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 904mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Dissipation | 904mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 60MS/s |
| Supply Current | 205mA |
| Termination | SMD/SMT |
| Weight | 0.017524oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5160PNP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
