
Triple 10-bit, 90-MSPS video and graphics digitizer featuring a horizontal PLL. Surface mountable in a 100-HTQFP package, this integrated circuit operates from a 3.3V supply and supports a temperature range of -40°C to 85°C. The lead-free, RoHS compliant component offers three input channels.
Texas Instruments TVP70025IPZP technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP70025IPZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
