The TVP7002IPZPR is an industrial-grade quad terminal IC from Texas Instruments, packaged in a 100-pin HTFQFP. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 1.8V to 2V. This IC features a quad terminal configuration and is designed for specialized consumer applications.
Texas Instruments TVP7002IPZPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TVP7002IPZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.