
Triple 8/10-bit Video ADC, 165MS/s sampling rate, featuring 10 analog inputs and 3 channels. This integrated circuit offers 4LSB Integral Nonlinearity and unipolar polarity. Operates with a 3V to 3.6V supply voltage, drawing 279mA nominal current. Packaged in a 100-HTQFP (14x14x1mm) for surface mounting, this RoHS compliant component is lead-free and suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments TVP7002PZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TVP7002PZPR technical specifications.
| Package/Case | HTQFP |
| Height | 1mm |
| Integral Nonlinearity (INL) | 4LSB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 279mA |
| Number of A/D Converters | 3 |
| Number of Analog Inputs | 10 |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 1.403W |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 165MS/s |
| Weight | 0.017827oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP7002PZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
