
Texas Instruments TVS2700DRVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 27 |
| Breakdown Voltage-Min | 29.3 |
| Clamping Voltage-Max | 33.2 |
| Breakdown Voltage-Nom | 31.2 |
| Breakdown Voltage-Max | 33.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TVS2700DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.