Texas Instruments TWL1109PBSR technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 15 |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VBAP™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TWL1109PBSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
