The TWL6030B1A4CMRR is a 187-output power management IC from Texas Instruments. It is packaged in a lead-free FCBGA package and is RoHS compliant. The IC operates over a temperature range of -40°C to 85°C and has a low operating supply current of 20uA. It is suitable for surface mount applications and is available in a tape and reel packaging format with 2500 units per package.
Texas Instruments TWL6030B1A4CMRR technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 187 |
| Operating Supply Current | 20uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TWL6030 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TWL6030B1A4CMRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.