Texas Instruments TWL6032A1B6YFFR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TWL6032 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TWL6032A1B6YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.