The TWL6032A1B6YFFT is a surface mount power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device has a maximum operating supply current of 20uA and is available in a tape and reel packaging format with 250 units per package. The TWL6032A1B6YFFT is not radiation hardened and is designed for use in lead free applications.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 20uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |