Texas Instruments TWL6032A1BEYFFT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 20uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TWL6032A1BEYFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.