
Texas Instruments TWL6032A2B8YFFT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TWL6032 |
| Supply Current | 2A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TWL6032A2B8YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.