The TWL6040A3ZQZR is a dual 2-channel I2C/SPI bridge CODEC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a VFBGA-120 package and is suitable for surface mount applications. It features a signal to noise ratio of 96dB and a supply current of 10mA. The TWL6040A3ZQZR is available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the Texas Instruments TWL6040A3ZQZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TWL6040A3ZQZR technical specifications.
| Package/Case | VFBGA |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 96dB |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TWL6040A3ZQZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
