The TWL6041BSRSYFFR is a dual-channel analog-to-digital and four-channel digital-to-analog converter IC that supports I2C and SPI interfaces. It operates within a temperature range of -40°C to 85°C and is powered by a 5.5V supply voltage. The device is designed for surface mount applications and is available in tape and reel packaging with a quantity of 3000 units. The TWL6041BSRSYFFR features a signal-to-noise ratio of 96dB and a supply current of 2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TWL6041BSRSYFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Signal to Noise Ratio (SNR) | 96dB |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TWL6041BSRSYFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
