Interface - CODECs Audio WCSP SRS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TWL6041BSRSYFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Signal to Noise Ratio (SNR) | 96dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TWL6041BSRSYFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
