
8-channel analog T/R switch for ultrasound applications, featuring a 140MHz -3dB bandwidth and 0.5µs turn-on delay. Operates with a dual supply voltage range of 2.5V to 5V, drawing a maximum operating supply current of 50µA. Housed in a 36-VQFN surface mount package, this RoHS compliant component offers 8 inputs and 8 outputs with a maximum power dissipation of 644mW. Suitable for operation between 0°C and 70°C.
Texas Instruments TX810IRHHT technical specifications.
| -3db Bandwidth | 140MHz |
| Bandwidth | 140MHz |
| Package/Case | VQFN |
| Dual Supply Voltage | 3V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 644mW |
| Max Supply Current | 50uA |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 644mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Turn-Off Delay Time | 2.2us |
| Turn-On Delay Time | 0.5us |
| Weight | 0.003728oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TX810IRHHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
