
1-bit bidirectional voltage-level translator with auto direction sensing. Features +/-15-kV ESD protection and operates from 1.65V to 5.5V supply voltage. Supports data rates up to 100Mbps with a propagation delay of 31ns. Packaged in a 6-pin SOT-23 surface mount configuration. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TXB0101DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| Height | 1.15mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 31ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 7.4ns |
| Weight | 0.000229oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0101DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
