
1-channel, bidirectional voltage level translator IC for logic level conversion. Features a 1.2V to 5.5V supply voltage range and operates at up to 100Mbps data rates. This surface-mount component is housed in a compact 6-pin SC-70 package, measuring 2.15mm x 1.4mm x 1mm. It offers a propagation delay of 31ns and a turn-on delay time of 7.4ns, with low supply current of 3.5uA. RoHS compliant and lead-free.
Texas Instruments TXB0101DCKR technical specifications.
| Package/Case | SC |
| Data Rate | 100Mbps |
| Height | 1mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.5uA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 31ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Turn-On Delay Time | 7.4ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0101DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
