
The TXB0101DCKRG4 is a 1-channel translator IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports data rates of up to 100Mbps and features a propagation delay of 4ns. The device is packaged in an SC-70, 6 PIN package and is RoHS compliant. It is designed for surface mount applications and is available in a tape and reel packaging format with a quantity of 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TXB0101DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 31ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0101DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.