The TXB0101DRLRG4 is a 1-channel translator IC with a data rate of 100Mbps. It operates over a temperature range of -40°C to 85°C and is packaged in a SOT surface mount package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.2V. It is RoHS compliant and available in tape and reel packaging.
Texas Instruments TXB0101DRLRG4 technical specifications.
| Package/Case | SOT |
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TXB0101 |
| Turn-On Delay Time | 31ns |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0101DRLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.