
Bidirectional voltage level translator featuring 4 channels and 4 bits, operating with supply voltages from 1.2V to 5.5V. This surface mount SOIC package supports data rates up to 100Mbps with a propagation delay of 4ns. It offers 3-state output with a low-level output current of 20uA and a high-level output current of -20uA. Designed for logic translation, this RoHS compliant component has a maximum operating temperature of 85°C.
Texas Instruments TXB0104D technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 5uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Output Current | 20uA |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 7.4ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0104D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
