
The TXB0104GXUR is a surface mount bidirectional translator with a data rate of 100Mbps. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 3.5uA. The device is not RoHS compliant and contains lead. It is available in a BGA package with 2500 units per reel.
Sign in to ask questions about the Texas Instruments TXB0104GXUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TXB0104GXUR technical specifications.
| Package/Case | BGA |
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.4ns |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 31ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TXB0104GXUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
