
4-channel bidirectional voltage level translator, ideal for logic applications. Features a 1.2V to 5.5V operating supply range and supports data rates up to 100Mbps. This surface mount component is housed in a 14-pin TSSOP package with 3-state output capability. Operating temperature range is -40°C to 85°C, with a propagation delay of 31ns.
Texas Instruments TXB0104PWR technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| Height | 1.15mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage (DC) | 1.2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 5uA |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Current | 20uA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 31ns |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Turn-On Delay Time | 7.4ns |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0104PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
