
4-bit bidirectional voltage-level shifter, featuring auto direction sensing and +/-15 kV ESD protection. This interface IC supports a 100Mbps data rate and operates across a 1.65V to 5.5V supply voltage range. It offers 4 channels with 3-state output and a propagation delay of 4ns. Packaged in a 14-TSSOP, this surface-mount component is RoHS compliant and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TXB0104PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Data Rate | 100Mbps |
| Height | 1.15mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 7.4ns |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0104PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
