
4-bit bidirectional voltage-level shifter with auto direction sensing, supporting 1.2V to 5.5V supply voltage. Features 100Mbps data rate, 7.4ns propagation delay, and 3-state output type. Offers +/-15kV ESD protection and operates from -40°C to 85°C. Packaged in a 14-VQFN EP for surface mounting, this RoHS compliant integrated circuit is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TXB0104RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Current | 20uA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.4ns |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Termination | SMD/SMT |
| Thickness | 900um |
| Turn-On Delay Time | 31ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0104RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
