
The TXB0104RGYRG4 is a 4-bit 3-state translator from Texas Instruments, packaged in a VQFN package. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 1.2V, with a propagation delay of 4ns and a turn-on delay time of 31ns. The device is RoHS compliant and has a quiescent current of 3.5uA. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TXB0104RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TXB0104RGYRG4 technical specifications.
| Package/Case | VQFN |
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 31ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXB0104RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
